
MAX5903ACETT+T | |
|---|---|
DigiKey Part Number | MAX5903ACETT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5903ACETT+T |
Description | IC HOT SWAP CTRLR GP 6TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5903ACETT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | 9V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩6,292.92600 | ₩15,732,315 |