12 Bit Digital to Analog Converter 1 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX538AEPA

DigiKey Part Number
MAX538AEPA-ND
Manufacturer
Manufacturer Product Number
MAX538AEPA
Description
IC DAC 12BIT 8-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX538AEPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
25µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable