
MAX5382NEUK+T | |
|---|---|
DigiKey Part Number | 175-MAX5382NEUK+TTR-ND - Tape & Reel (TR) 175-MAX5382NEUK+TCT-ND - Cut Tape (CT) 175-MAX5382NEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5382NEUK+T |
Description | IC DAC 8BIT SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5382NEUK+T Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs (Typ) | Package / Case SC-74A, SOT-753 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-5 |
Differential Output No | Mounting Type Surface Mount |
Data Interface 2-Wire Serial, I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,167.00000 | ₩5,167 |
| 10 | ₩3,878.60000 | ₩38,786 |
| 25 | ₩3,556.60000 | ₩88,915 |
| 100 | ₩3,202.68000 | ₩320,268 |
| 250 | ₩3,033.81200 | ₩758,453 |
| 500 | ₩2,994.00200 | ₩1,497,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,759.84480 | ₩6,899,612 |
| 5,000 | ₩2,706.55700 | ₩13,532,785 |