
MAX5101AEUE+T | |
|---|---|
DigiKey Part Number | MAX5101AEUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5101AEUE+T |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5101AEUE+T Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 3 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩14,126.11200 | ₩35,315,280 |