Direct

MAX5075AAUA-T | |
|---|---|
DigiKey Part Number | MAX5075AAUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5075AAUA-T |
Description | IC GATE DRVR LOW-SIDE 8UMAX |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC RC Input Circuit 8-uMAX-EP|8-uSOP-EP |
EDA/CAD Models | MAX5075AAUA-T Models |
Category | Voltage - Supply 4.5V ~ 15V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type RC Input Circuit |
Part Status Obsolete | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5075AAUA+T | Analog Devices Inc./Maxim Integrated | 2,897 | MAX5075AAUA+TCT-ND | ₩22,427.00000 | Direct |
