1/1 Transceiver Full RS422, RS485 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX491MJD

DigiKey Part Number
MAX491MJD-ND
Manufacturer
Manufacturer Product Number
MAX491MJD
Description
IC TRANSCEIVER FULL 1/1 14CDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX491MJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable