MAX491ECPD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩11,120.00000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 62
Unit Price: ₩13,405.00000
Datasheet

Direct


Analog Devices Inc.
In Stock: 304
Unit Price: ₩14,301.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩9,863.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 425
Unit Price: ₩12,896.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩10,244.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 160
Unit Price: ₩19,799.00000
Datasheet
1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX491ECPD

DigiKey Part Number
MAX491ECPD-ND
Manufacturer
Manufacturer Product Number
MAX491ECPD
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX491ECPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable