
MAX4583LESE+T | |
|---|---|
DigiKey Part Number | MAX4583LESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4583LESE+T |
Description | IC SWITCH SPDT X 3 80OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4583LESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |