3 Circuit IC Switch 2:1 80Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4583LEEE+

DigiKey Part Number
MAX4583LEEE+-ND
Manufacturer
Manufacturer Product Number
MAX4583LEEE+
Description
IC SWITCH SPDT X 3 80OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 80Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4583LEEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 6pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31,700
Check Lead Time
All prices are in KRW
Tube
QuantityUnit PriceExt Price
200₩5,291.81000₩1,058,362
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.