3 Circuit IC Switch 2:1 80Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4583EPE+

DigiKey Part Number
MAX4583EPE+-ND
Manufacturer
Manufacturer Product Number
MAX4583EPE+
Description
IC SWITCH SPDT X 3 80OHM 16DIP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 80Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4583EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-73dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable