
MAX4583EEE+ | |
|---|---|
DigiKey Part Number | MAX4583EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4583EEE+ |
Description | IC SWITCH SPDT X 3 80OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 80Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4583EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -73dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,830.00000 | ₩7,830 |
| 10 | ₩5,956.80000 | ₩59,568 |
| 25 | ₩5,490.64000 | ₩137,266 |
| 100 | ₩4,977.76000 | ₩497,776 |
| 300 | ₩4,691.68000 | ₩1,407,504 |
| 500 | ₩4,585.88000 | ₩2,292,940 |
| 1,000 | ₩4,464.55200 | ₩4,464,552 |
| 2,500 | ₩4,336.47120 | ₩10,841,178 |