MAX4503EUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,769
Unit Price: ₩5,244.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₩3,853.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,541
Unit Price: ₩933.00000
Datasheet
1 Circuit IC Switch 1:1 250Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4503EUK-T

DigiKey Part Number
MAX4503EUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4503EUK-T
Description
IC SW SPST-NCX1 250OHM SOT23-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 250Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4503EUK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
250Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Dual (V±)
±1V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4503EUK+TAnalog Devices Inc./Maxim Integrated3,769MAX4503EUK+TCT-ND₩5,244.00000Direct
ISL43112IHZ-TRenesas Electronics Corporation020-ISL43112IHZ-TCT-ND₩3,853.00000Similar
TS12A4516DBVRTexas Instruments2,541296-24269-1-ND₩933.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable