1 Circuit IC Switch 1:1 250Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4503CPA

DigiKey Part Number
MAX4503CPA-ND
Manufacturer
Manufacturer Product Number
MAX4503CPA
Description
IC SWITCH SPST-NOX1 250OHM 8DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 250Ohm 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4503CPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
250Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable