Similar
Similar
Similar
Similar

MAX4435EUK-T | |
|---|---|
DigiKey Part Number | MAX4435EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4435EUK-T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4435EUK-T Models |
Category | Current - Supply 15mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 388V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 150 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 14 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2021MFX/NOPB | Texas Instruments | 13,010 | 296-46432-1-ND | ₩4,785.00000 | Similar |
| OPA301AIDBVR | Texas Instruments | 1,300 | 296-OPA301AIDBVRCT-ND | ₩3,669.00000 | Similar |
| OPA301AIDBVT | Texas Instruments | 1,385 | 296-16905-1-ND | ₩4,327.00000 | Similar |
| THS4221DBVT | Texas Instruments | 5,050 | 296-32340-1-ND | ₩6,711.00000 | Similar |
