
MAX4380EXT+T | |
|---|---|
DigiKey Part Number | 175-MAX4380EXT+TTR-ND - Tape & Reel (TR) 175-MAX4380EXT+TCT-ND - Cut Tape (CT) 175-MAX4380EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4380EXT+T |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4380EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 8.5 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7.5mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,167.00000 | ₩5,167 |
| 10 | ₩3,878.60000 | ₩38,786 |
| 25 | ₩3,556.60000 | ₩88,915 |
| 100 | ₩3,202.68000 | ₩320,268 |
| 250 | ₩3,033.81200 | ₩758,453 |
| 500 | ₩2,994.00200 | ₩1,497,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,759.84480 | ₩6,899,612 |
| 5,000 | ₩2,706.55700 | ₩13,532,785 |