Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4373TEUA+T

DigiKey Part Number
MAX4373TEUA+TTR-ND - Tape & Reel (TR)
MAX4373TEUA+TCT-ND - Cut Tape (CT)
MAX4373TEUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4373TEUA+T
Description
IC AMP COMP REF 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4373TEUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-uMAX/uSOP
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,543
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩8,057.00000₩8,057
10₩6,142.70000₩61,427
25₩5,663.88000₩141,597
100₩5,138.30000₩513,830
250₩4,912.03600₩1,228,009
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩4,480.93120₩11,202,328
Manufacturers Standard Package