MAX4234AUD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5,593
Unit Price: ₩7,461.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: ₩5,014.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩4,330.09360
Datasheet

Similar


STMicroelectronics
In Stock: 8,322
Unit Price: ₩2,660.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,134
Unit Price: ₩2,263.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩1,287.98360
Datasheet

Similar


STMicroelectronics
In Stock: 21,747
Unit Price: ₩2,538.00000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4234AUD-T

DigiKey Part Number
MAX4234AUD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4234AUD-T
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4234AUD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
850 µV
Current - Supply
1.2mA (x4 Channels)
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types