
MAX4070AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4070AUA+TTR-ND - Tape & Reel (TR) 175-MAX4070AUA+TCT-ND - Cut Tape (CT) 175-MAX4070AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4070AUA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4070AUA+T Models |
Category | Current - Supply 100µA |
Mfr | Voltage - Supply Span (Min) 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 24 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 2.4 µA | Base Product Number |
Voltage - Input Offset 80 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,880.00000 | ₩6,880 |
| 10 | ₩5,211.70000 | ₩52,117 |
| 25 | ₩4,796.76000 | ₩119,919 |
| 100 | ₩4,339.96000 | ₩433,996 |
| 250 | ₩4,122.31600 | ₩1,030,579 |
| 500 | ₩4,116.75200 | ₩2,058,376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩3,769.03640 | ₩9,422,591 |
