
MAX4070ATA-T | |
|---|---|
DigiKey Part Number | MAX4070ATA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4070ATA-T |
Description | IC CURRENT SENSE 1 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4070ATA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 2.4 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 100µA | |
Voltage - Supply Span (Min) | 3.6 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |