Video Driver, Switch IC HDMI 1.3 100-TQFP-EP (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3845UCQ+

DigiKey Part Number
MAX3845UCQ+-ND
Manufacturer
Manufacturer Product Number
MAX3845UCQ+
Description
IC VIDEO HDMI/DVI SWITCH 100TQFP
Customer Reference
Detailed Description
Video Driver, Switch IC HDMI 1.3 100-TQFP-EP (14x14) Package
Datasheet
 Datasheet
EDA/CAD Models
MAX3845UCQ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Driver, Switch
Applications
Video Display
Standards
HDMI 1.3
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩61,916.00000₩61,916
10₩46,041.30000₩460,413
25₩43,207.56000₩1,080,189
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.