
MAX338ETE+T | |
|---|---|
DigiKey Part Number | MAX338ETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX338ETE+T |
Description | IC MUX 8:1 400OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX338ETE+T Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3pF, 11pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 400Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 4Ohm | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Supplier Device Package 16-TQFN (5x5) |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩16,433.37680 | ₩41,083,442 |