1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX338CSE+T

DigiKey Part Number
175-MAX338CSE+TTR-ND - Tape & Reel (TR)
175-MAX338CSE+TCT-ND - Cut Tape (CT)
175-MAX338CSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX338CSE+T
Description
IC MUX 8:1 400OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX338CSE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
3pF, 11pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,261
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩20,929.00000₩20,929
10₩16,477.40000₩164,774
25₩15,367.48000₩384,187
100₩14,146.45000₩1,414,645
250₩14,104.58800₩3,526,147
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩12,620.53760₩31,551,344
Manufacturers Standard Package