MAX3243CAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: ₩23,620.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,977
Unit Price: ₩4,189.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,469
Unit Price: ₩4,189.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₩4,800.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 690
Unit Price: ₩4,800.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,487
Unit Price: ₩4,189.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: ₩4,189.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,484
Unit Price: ₩3,944.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,718
Unit Price: ₩4,556.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,639
Unit Price: ₩4,403.00000
Datasheet

Similar


Texas Instruments
In Stock: 33,707
Unit Price: ₩3,593.00000
Datasheet

Similar


Texas Instruments
In Stock: 9,091
Unit Price: ₩3,684.00000
Datasheet

Similar


Texas Instruments
In Stock: 8,401
Unit Price: ₩3,593.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,763
Unit Price: ₩3,669.00000
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243CAI

DigiKey Part Number
MAX3243CAI-ND
Manufacturer
Manufacturer Product Number
MAX3243CAI
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243CAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable