
MAX3218CAP+T | |
|---|---|
DigiKey Part Number | MAX3218CAP+TTR-ND - Tape & Reel (TR) MAX3218CAP+TCT-ND - Cut Tape (CT) MAX3218CAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3218CAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3218CAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 700 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 1.8V ~ 4.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,157.00000 | ₩14,157 |
| 10 | ₩11,001.20000 | ₩110,012 |
| 25 | ₩10,213.00000 | ₩255,325 |
| 100 | ₩9,347.69000 | ₩934,769 |
| 250 | ₩9,169.13200 | ₩2,292,283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩8,313.22450 | ₩16,626,449 |