Direct
Parametric Equivalent
Similar
Similar
Similar
Similar

MAX3209EEUU | |
|---|---|
DigiKey Part Number | MAX3209EEUU-ND |
Manufacturer | |
Manufacturer Product Number | MAX3209EEUU |
Description | IC TRANSCEIVER FULL 6/10 38TSSOP |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3209EEUU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |



