
MAX2643EXT+T | |
|---|---|
DigiKey Part Number | MAX2643EXT+TTR-ND - Tape & Reel (TR) MAX2643EXT+TCT-ND - Cut Tape (CT) MAX2643EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2643EXT+T |
Description | IC AMP CELL 800MHZ-1GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, SMR 800MHz ~ 1GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2643EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 800MHz ~ 1GHz | |
P1dB | -18dBm | |
Gain | 16.7dB | |
Noise Figure | 1.3dB | |
RF Type | Cellular, ISM, SMR | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.3mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,167.00000 | ₩10,167 |
| 10 | ₩8,804.40000 | ₩88,044 |
| 25 | ₩8,331.36000 | ₩208,284 |
| 100 | ₩7,682.83000 | ₩768,283 |
| 250 | ₩7,294.14800 | ₩1,823,537 |
| 500 | ₩7,019.79000 | ₩3,509,895 |
| 1,000 | ₩6,761.25600 | ₩6,761,256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩6,316.18840 | ₩15,790,471 |