RF Amplifier IC Cellular, ISM, SMR 800MHz ~ 1GHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2643EXT+T

DigiKey Part Number
MAX2643EXT+TTR-ND - Tape & Reel (TR)
MAX2643EXT+TCT-ND - Cut Tape (CT)
MAX2643EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2643EXT+T
Description
IC AMP CELL 800MHZ-1GHZ SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, SMR 800MHz ~ 1GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2643EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
800MHz ~ 1GHz
P1dB
-18dBm
Gain
16.7dB
Noise Figure
1.3dB
RF Type
Cellular, ISM, SMR
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5.3mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Factory Stock: 42,500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩10,167.00000₩10,167
10₩8,804.40000₩88,044
25₩8,331.36000₩208,284
100₩7,682.83000₩768,283
250₩7,294.14800₩1,823,537
500₩7,019.79000₩3,509,895
1,000₩6,761.25600₩6,761,256
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩6,316.18840₩15,790,471
Manufacturers Standard Package