Parametric Equivalent
Similar
Similar

MAX233EPP | |
|---|---|
DigiKey Part Number | MAX233EPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX233EPP |
Description | IC TRANSCEIVER FULL 2/2 20PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX233EPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

