
MAX20411CAFHG/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20411CAFHG/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20411CAFHG/VY+ |
Description | IC REG BUCK PROG 30A 21FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 30A 21-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.275V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1.05MHz, 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 5.5V | Supplier Device Package 21-FC2QFN (3.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,897.00000 | ₩13,897 |
| 10 | ₩10,790.30000 | ₩107,903 |
| 25 | ₩10,015.48000 | ₩250,387 |
| 100 | ₩9,164.39000 | ₩916,439 |
| 420 | ₩8,570.96190 | ₩3,599,804 |
| 840 | ₩8,359.49643 | ₩7,021,977 |
| 1,260 | ₩8,253.63968 | ₩10,399,586 |