5/0 Driver RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX200CWP+T

DigiKey Part Number
MAX200CWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX200CWP+T
Description
IC TRANSCEIVER 5/0 20SOIC
Customer Reference
Detailed Description
5/0 Driver RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX200CWP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types