
MAX200CPP | |
|---|---|
DigiKey Part Number | MAX200CPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX200CPP |
Description | IC TRANSCEIVER 5/0 20PDIP |
Customer Reference | |
Detailed Description | 5/0 Driver RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX200CPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |