
MAX1667EAP+T | |
|---|---|
DigiKey Part Number | 175-MAX1667EAP+TTR-ND - Tape & Reel (TR) 175-MAX1667EAP+TCT-ND - Cut Tape (CT) 175-MAX1667EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1667EAP+T |
Description | IC BATT CHG MULTI-CHEM 20SSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1667EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A, 3A, 1A | |
Battery Pack Voltage | 18.4V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩32,349.00000 | ₩32,349 |
| 10 | ₩25,836.70000 | ₩258,367 |
| 25 | ₩24,211.28000 | ₩605,282 |
| 100 | ₩22,735.70000 | ₩2,273,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩20,288.26900 | ₩40,576,538 |