Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 3A 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1623EAP+T

DigiKey Part Number
175-MAX1623EAP+TTR-ND - Tape & Reel (TR)
175-MAX1623EAP+TCT-ND - Cut Tape (CT)
175-MAX1623EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1623EAP+T
Description
IC REG BUCK ADJ 3A 20SSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 3A 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1623EAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 350kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-SSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩31,035.00000₩31,035
10₩24,757.40000₩247,574
25₩23,188.24000₩579,706
100₩21,729.90000₩2,172,990
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩19,404.94350₩38,809,887
Manufacturers Standard Package