
MAX15103EVKIT# | |
|---|---|
DigiKey Part Number | MAX15103EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15103EVKIT# |
Description | EVAL BOARD FOR MAX15103 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15103 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 1.7V ~ 5.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part MAX15103 |
Voltage - Output 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩73,627.00000 | ₩73,627 |