
MAX1406EAE+T | |
|---|---|
DigiKey Part Number | MAX1406EAE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1406EAE+T |
Description | IC TRANSCEIVER FULL 3/3 16SSOP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1406EAE+T Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 230kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/3 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |