
MAX1228BCEP+ | |
|---|---|
DigiKey Part Number | MAX1228BCEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1228BCEP+ |
Description | IC ADC 12BIT 20-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1228BCEP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩40,406.00000 | ₩40,406 |
| 10 | ₩32,497.70000 | ₩324,977 |
| 50 | ₩29,334.30000 | ₩1,466,715 |
| 100 | ₩28,354.81000 | ₩2,835,481 |
| 250 | ₩27,320.94000 | ₩6,830,235 |
| 500 | ₩26,697.74000 | ₩13,348,870 |