12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1228ACEP+T

DigiKey Part Number
MAX1228ACEP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1228ACEP+T
Description
IC ADC 12BIT 20-QSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1228ACEP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
300k
Number of Inputs
6, 12
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Temperature Sensor
Operating Temperature
0°C ~ 70°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types