MAX1092ACEG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩20,947.62000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩21,840.74000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: ₩26,846.00000
Datasheet
10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1092ACEG

DigiKey Part Number
MAX1092ACEG-ND
Manufacturer
Manufacturer Product Number
MAX1092ACEG
Description
IC ADC 10BIT 24-QSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1092ACEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
400k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable