Shunt Voltage Reference IC Fixed 1.225V V ±1% 20 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DIX3-1.2+T

DigiKey Part Number
175-LM4041DIX3-1.2+TTR-ND - Tape & Reel (TR)
175-LM4041DIX3-1.2+TCT-ND - Cut Tape (CT)
175-LM4041DIX3-1.2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DIX3-1.2+T
Description
IC VREF SHUNT 1.225V SC70
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 20 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIX3-1.2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,079.00000₩2,079
10₩1,510.50000₩15,105
25₩1,368.60000₩34,215
100₩1,212.19000₩121,219
250₩1,137.67200₩284,418
500₩1,092.72600₩546,363
1,000₩1,075.96900₩1,075,969
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,016.64600₩2,541,615
5,000₩993.09940₩4,965,497
7,500₩981.30613₩7,359,796
12,500₩968.24656₩12,103,082
Manufacturers Standard Package