Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041CIM3-1.2+T

DigiKey Part Number
175-LM4041CIM3-1.2+TTR-ND - Tape & Reel (TR)
175-LM4041CIM3-1.2+TCT-ND - Cut Tape (CT)
175-LM4041CIM3-1.2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CIM3-1.2+T
Description
IC VREF SHUNT 1.225V SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CIM3-1.2+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
60 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,397
Factory Stock: 5,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩12,337.00000₩12,337
10₩9,548.90000₩95,489
25₩8,851.76000₩221,294
100₩8,084.60000₩808,460
250₩7,882.61600₩1,970,654
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩7,125.49840₩17,813,746
Manufacturers Standard Package