
LM4041BIM3-1.2+T | |
|---|---|
DigiKey Part Number | 175-LM4041BIM3-1.2+TTR-ND - Tape & Reel (TR) 175-LM4041BIM3-1.2+TCT-ND - Cut Tape (CT) 175-LM4041BIM3-1.2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIM3-1.2+T |
Description | IC VREF SHUNT 1.225V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIM3-1.2+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,730.00000 | ₩3,730 |
| 10 | ₩2,771.70000 | ₩27,717 |
| 25 | ₩2,531.08000 | ₩63,277 |
| 100 | ₩2,266.14000 | ₩226,614 |
| 250 | ₩2,139.89200 | ₩534,973 |
| 500 | ₩2,081.76600 | ₩1,040,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,934.88600 | ₩4,837,215 |
| 5,000 | ₩1,895.02100 | ₩9,475,105 |
| 7,500 | ₩1,875.04667 | ₩14,062,850 |