
LM4041AEX3-1.2+T | |
|---|---|
DigiKey Part Number | LM4041AEX3-1.2+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041AEX3-1.2+T |
Description | IC VREF SHUNT 0.1% SC70-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AEX3-1.2+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |