
ICM7211AMIQH+TD | |
|---|---|
DigiKey Part Number | ICM7211AMIQH+TDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7211AMIQH+TD |
Description | IC DRVR 7 SEGMNT 4 DIGIT 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7211AMIQH+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 4 Digits | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩10,750.73600 | ₩5,375,368 |
| 1,000 | ₩10,508.20700 | ₩10,508,207 |