
ICL7109CQH+TD | |
|---|---|
DigiKey Part Number | 175-ICL7109CQH+TDTR-ND - Tape & Reel (TR) 175-ICL7109CQH+TDCT-ND - Cut Tape (CT) 175-ICL7109CQH+TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7109CQH+TD |
Description | IC ADC 12BIT 44-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7109CQH+TD Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Dual Slope |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 12 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 30 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 44-LCC (J-Lead) |
Input Type Differential | Supplier Device Package 44-PLCC (16.59x16.59) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩25,363.00000 | ₩25,363 |
| 10 | ₩20,105.20000 | ₩201,052 |
| 25 | ₩18,790.80000 | ₩469,770 |
| 100 | ₩17,426.03000 | ₩1,742,603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩16,241.39000 | ₩8,120,695 |