12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7109CPL+2

DigiKey Part Number
ICL7109CPL+2-ND
Manufacturer
Manufacturer Product Number
ICL7109CPL+2
Description
IC ADC 12BIT 40-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7109CPL+2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
30
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Dual Slope
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,480
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
20₩44,615.40000₩892,308
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.