12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7109CMH+D

DigiKey Part Number
ICL7109CMH+D-ND
Manufacturer
Manufacturer Product Number
ICL7109CMH+D
Description
IC ADC 12BIT 44-MQFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ICL7109CMH+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
30
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Dual Slope
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.