
DS3177N+T | |
|---|---|
DigiKey Part Number | DS3177N+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3177N+T |
Description | IC TRANSCEIVER 1/1 100CSBGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver 100-CSBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | DS3177N+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA, CSBGA | |
Supplier Device Package | 100-CSBGA (11x11) | |
Base Product Number |