Similar

DS21Q354 | |
|---|---|
DigiKey Part Number | DS21Q354-ND |
Manufacturer | |
Manufacturer Product Number | DS21Q354 |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | DS21Q354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | E1 | |
Number of Circuits | 4 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |
