DS1804-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,349
Unit Price: ₩9,174.00000
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1804-100

DigiKey Part Number
DS1804-100-ND
Manufacturer
Manufacturer Product Number
DS1804-100
Description
IC DIG POT 100K 8-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1804-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
100k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes