
DS1390U-18+ | |
---|---|
DigiKey Part Number | DS1390U-18+-ND |
Manufacturer | |
Manufacturer Product Number | DS1390U-18+ |
Description | IC RTC CLK/CALENDAR SPI 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1390U-18+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 100µA @ 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩8,802.00000 | ₩8,802 |
10 | ₩6,743.60000 | ₩67,436 |
50 | ₩5,920.98000 | ₩296,049 |
100 | ₩5,666.18000 | ₩566,618 |
250 | ₩5,397.31200 | ₩1,349,328 |
500 | ₩5,235.28200 | ₩2,617,641 |
1,000 | ₩5,101.88000 | ₩5,101,880 |
2,500 | ₩4,961.06440 | ₩12,402,661 |